There are no models available for this part yet.
Overview of IB23001-Q1 by Pittman Motors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IB23001-Q1 by Pittman Motors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70050530
|
RS | Motor, Brushless, 170VDC, With 1000 CRP Encoder, 100.3 oz-in Torque, 14.0 V/krpm | AMETEK Pittman IB23001-Q1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,456.3900 | RFQ |