Part Details for IB300126 by ipf electronic gmbh
Overview of IB300126 by ipf electronic gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IB300126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IB300126
|
TME | Sensor: inductive, OUT: PNP / NO, 22mm, 10÷30VDC, M30, IP67, 200mA Min Qty: 1 | 0 |
|
$102.5200 | RFQ |