Part Details for IB4-6/220 by Tripp Lite
Overview of IB4-6/220 by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IB4-6/220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL435-ND
|
DigiKey | SURGE SUPPR 4OUT 6'CORD 5-15R Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
20 In Stock |
|
$68.8450 / $82.8200 | Buy Now |
DISTI #
IB4-6/220
|
Avnet Americas | ISOBAR SURGE PROTECTOR METAL 230V 4 OUTLET 1.8M CORD 330 JLS - Bulk (Alt: IB4-6/220) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-IB4-6/220
|
Mouser Electronics | Power Outlet Strips Isobar 4-Outlet 230V Surge Protector RoHS: Compliant | 0 |
|
$68.8400 / $82.5400 | Order Now |
DISTI #
71983875
|
RS | Surge Protector, 4 Outlet, 330 Joules, 220/240V, 9A, 6ft. Cord, Isobar Series | Tripp Lite IB4-6/220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$76.1900 / $82.8200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$69.8900 / $88.6200 | Buy Now | |
DISTI #
IB4-6/220
|
Avnet Americas | ISOBAR SURGE PROTECTOR METAL 230V 4 OUTLET 1.8M CORD 330 JLS - Bulk (Alt: IB4-6/220) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | Isobar 4 220 Strip 4 Outlet | 50 |
|
$94.9900 | Buy Now |
Part Details for IB4-6/220
IB4-6/220 CAD Models
IB4-6/220 Part Data Attributes:
|
IB4-6/220
Tripp Lite
Buy Now
|
Compare Parts:
IB4-6/220
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |