Part Details for IB818F-I50 by IBase Technology (USA)
Overview of IB818F-I50 by IBase Technology (USA)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IB818F-I50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
103-IB818F-I50
|
Mouser Electronics | Single Board Computers 3.5" Intel Atom x7-E3950 QC SoC (1.6GHz/2.0GHz) onboard, w/ I210IT GbE LAN x 2, HDMI(1.4) , Dual LVDS (24-bit /Dual channel), SATA III x2, COMx4, MiniPCIex2 ,DC-in (12V 24V), EuP/ErP, Optional Heatsink(HSIB818-I), w/o cable kit (IB76A-1), (RoHS) RoHS: Compliant | 17 |
|
$433.7600 / $439.4700 | Buy Now |