Part Details for IBH12020A007V-007-R by TDK-Lambda Corporation
Overview of IBH12020A007V-007-R by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for IBH12020A007V-007-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y5848
|
Newark | Dc-Dc Converter, 1 O/P, 0.7-5.5V, 20A, Power Supply Applications:Ite, Output Power Max:80W, Output Voltage Min:700Mv, Output Voltage Max:5.5V, Output Current Max:20A, Dc/Dc Converter Output Type:Adjustable, Input Voltage Dc Max:14Vrohs Compliant: Yes |Tdk-Lambda IBH12020A007V-007-R RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5700 | Buy Now |
DISTI #
285-2436-1-ND
|
DigiKey | DC DC CONVERTER 0.7-5.5V 110W Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1046 In Stock |
|
$14.7448 / $18.5100 | Buy Now |
DISTI #
967-IBH12020A007V007
|
Mouser Electronics | Non-Isolated DC/DC Converters 5/12Vin 0.7-5.5Vout 20A P Log RoHS: Compliant | 300 |
|
$14.0900 / $16.7600 | Buy Now |
DISTI #
72203976
|
RS | DC-DC Converter, Non Isolated, Surface Mount,5/12VDC,0.7-5.5V 20A (LGA) Neg Logic | TDK-Lambda IBH12020A007V-007-R RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2700 / $16.4200 | RFQ |
|
Onlinecomponents.com | Non-isolated SMT Point of Load DC-DC Converter - 80W - Vin: 3.5 to 14V - Vout: 0.7 to 5.5V RoHS: Compliant |
120 In Stock |
|
$13.9000 / $18.1800 | Buy Now |
DISTI #
000000000005443204
|
Sager | Non-Isolated DC/DC Converters 5/12Vin 0.7-5.5Vout 20A P Log Min Qty: 1 | 0 |
|
$13.5700 | Buy Now |
|
Master Electronics | Non-isolated SMT Point of Load DC-DC Converter - 80W - Vin: 3.5 to 14V - Vout: 0.7 to 5.5V RoHS: Compliant |
120 In Stock |
|
$13.9000 / $18.1800 | Buy Now |
Part Details for IBH12020A007V-007-R
IBH12020A007V-007-R CAD Models
IBH12020A007V-007-R Part Data Attributes
|
IBH12020A007V-007-R
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
IBH12020A007V-007-R
TDK-Lambda Corporation
DC/DC CONVERTER 0.7-5.5V 110W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |