Part Details for IBL2-MESTOP-ADAP1/1M12 by Phoenix Contact
Overview of IBL2-MESTOP-ADAP1/1M12 by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U79A1M1200A | Amphenol Communications Solutions | XFP CAGE HS WO REAR GSKT | |
L17RRD1M1210K | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, RR Crimping Pin, AWG 20~24, 0.38um (15u\\) Gold +2um (78u\\)Sn , Tape & Reel 10000pcs, Right Feed | |
L17RRD1M1210G | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, RR Crimping Pin, AWG 20~24, 0.38um (15u\\) Gold +2um (78u\\)Sn , Tape & Reel 10000pcs, Left Feed |
Part Details for IBL2-MESTOP-ADAP1/1M12
IBL2-MESTOP-ADAP1/1M12 CAD Models
IBL2-MESTOP-ADAP1/1M12 Part Data Attributes
|
IBL2-MESTOP-ADAP1/1M12
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
IBL2-MESTOP-ADAP1/1M12
Phoenix Contact
Circular Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |