Part Details for IBS RBC METER-T by Phoenix Contact
Overview of IBS RBC METER-T by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GP-IE156327SS-006 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-006 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 6m | |
GP-IE156327SS-003 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-003 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 3m | |
GP-IE156327SS-000.5 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-000.5 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 0.5m |
Price & Stock for IBS RBC METER-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | By the meter - Remote bus cable - INTERBUS - shielded - PVC - may green RAL 6017 - 6-wire (3 x 2 x 0.22 mm²) - color single wire: Green-yellow - white-brown - gray-pink - fixed installation RoHS: Compliant | 0 |
|
$6.0100 / $8.7300 | Buy Now |
|
Master Electronics | By the meter - Remote bus cable - INTERBUS - shielded - PVC - may green RAL 6017 - 6-wire (3 x 2 x 0.22 mm²) - color single wire: Green-yellow - white-brown - gray-pink - fixed installation RoHS: Compliant | 0 |
|
$6.0100 / $8.7300 | Buy Now |
Part Details for IBS RBC METER-T
IBS RBC METER-T CAD Models
IBS RBC METER-T Part Data Attributes
|
IBS RBC METER-T
Phoenix Contact
Buy Now
|
Compare Parts:
IBS RBC METER-T
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |