Part Details for IBS RL 24 DIO 8/8/8-R-LK by Phoenix Contact
Overview of IBS RL 24 DIO 8/8/8-R-LK by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TBAW56 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.215 A, SOT23 | |
CUZ24V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 24 V, USC | |
XCUZ13V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 13.0 V, USC |
Price & Stock for IBS RL 24 DIO 8/8/8-R-LK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Digital I/O device for INTERBUS, fiber optic technology with 500 kbaud - eight inputs (24 V DC) - eight outputs (24 V DC - 0.5 A) - sensor/actuator connection via 5-pos. M12 female connectors - rugged metal housing - IP67 protection RoHS: Compliant | 0 |
|
$3,435.0000 / $3,540.4200 | Buy Now |
|
Master Electronics | Digital I/O device for INTERBUS, fiber optic technology with 500 kbaud - eight inputs (24 V DC) - eight outputs (24 V DC - 0.5 A) - sensor/actuator connection via 5-pos. M12 female connectors - rugged metal housing - IP67 protection RoHS: Compliant | 0 |
|
$3,435.0000 / $3,540.4200 | Buy Now |