There are no models available for this part yet.
Overview of IBS RL 400 MLR R DIO6/1 LK by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP297FPZ | Analog Devices | DUAL PRECISION LOW IB OP | |
OP297GPZ | Analog Devices | DUAL PRECISION LOW IB OP | |
OP297FSZ | Analog Devices | DUAL PRECISION LOW IB OP |
Price & Stock for IBS RL 400 MLR R DIO6/1 LK by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Electromechanical reversing load motor starter for INTERBUS, fiber optic technology with 500 kbaud - inputs (24 V DC) - integrated motor protection relay (220 V AC to 440 V AC, 8 A - maximum) - sensor connection via 5-pos. M12 female connectors - rugged metal housing - IP67 protection RoHS: Compliant | 0 |
|
$2,217.2900 / $2,344.5700 | Buy Now | ||
Master Electronics | Electromechanical reversing load motor starter for INTERBUS, fiber optic technology with 500 kbaud - inputs (24 V DC) - integrated motor protection relay (220 V AC to 440 V AC, 8 A - maximum) - sensor connection via 5-pos. M12 female connectors - rugged metal housing - IP67 protection RoHS: Compliant | 0 |
|
$2,217.2900 / $2,344.5700 | Buy Now |