Part Details for IBS STME 24 BK DIO 8/8/3-T by Phoenix Contact
Overview of IBS STME 24 BK DIO 8/8/3-T by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TBAW56 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.215 A, SOT23 | |
CUZ24V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 24 V, USC | |
XCUZ13V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 13.0 V, USC |
Price & Stock for IBS STME 24 BK DIO 8/8/3-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Replacement module electronics for IBS ST (ZF) 24 BK DIO 8/8/3-T RoHS: Compliant | 0 |
|
$1,414.5300 / $1,475.8200 | Buy Now |
|
Master Electronics | Replacement module electronics for IBS ST (ZF) 24 BK DIO 8/8/3-T RoHS: Compliant | 0 |
|
$1,414.5300 / $1,475.8200 | Buy Now |