Part Details for IC0805C680R-10 by Laird Performance Material
Overview of IC0805C680R-10 by Laird Performance Material
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IC0805C680R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IC0805C680R-10
|
Avnet Americas | Ind RF Chip Multi-Layer 68nH 10% 25MHz 15Q-Factor 300mA 0805 T/R - Tape and Reel (Alt: IC0805C680R-10) RoHS: Compliant Min Qty: 24000 Package Multiple: 12000 Container: Reel | 0 |
|
$0.0221 / $0.0508 | Buy Now |
DISTI #
875-IC0805C680R-10
|
Mouser Electronics | RF Inductors - SMD 68nH 0.2ohms 300mA RoHS: Compliant | 0 |
|
$0.0430 / $0.0450 | Order Now |
DISTI #
71600896
|
RS | ChipIndSgl,0805,68x300x0.2x280 | Laird Performance Materials IC0805C680R-10 RoHS: Not Compliant Min Qty: 24000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0800 | RFQ |