There are no models available for this part yet.
Overview of IC189-0642-007 by Yamaichi Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1064-2CSW#TRPBF | Analog Devices | L N, Hi Freq, 8th Order Butter | |
LTC1064-2CSW#PBF | Analog Devices | L N, Hi Freq, 8th Order Butter | |
LTC1064-2CN#PBF | Analog Devices | L N, Hi Freq, 8th Order Butter |
Price & Stock for IC189-0642-007 by Yamaichi Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
945-IC189-0642-007
|
Mouser Electronics | IC & Component Sockets 64 PIN SOP 0.80 MM RoHS: Compliant | 0 |
|
$36.2500 / $47.9500 | Order Now |
CAD Models for IC189-0642-007 by Yamaichi Electronics Co Ltd
Part Data Attributes for IC189-0642-007 by Yamaichi Electronics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAMAICHI ELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.472 inch
|
Body Length
|
1.045 inch
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Material
|
BE-CU
|
Contact Style
|
BELLOWED TYPE
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
SSOP64
|
Housing Material
|
GLASS FILLED POLYETHERIMIDE/GLASS FILLED POLYETHERSULFONE
|
Mating Contact Pitch
|
0.031 inch
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
64
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Terminal Pitch
|
0.8 mm
|
Termination Type
|
SURFACE MOUNT
|