Part Details for IC235-0202-001P by Yamaichi Electronics Co Ltd
Overview of IC235-0202-001P by Yamaichi Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT | |
MSS4020-223MXB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, SMD | |
MOS6020-222 | Coilcraft Inc | General Purpose Inductor, 2.2uH, 1 Element, SMD, |
Part Details for IC235-0202-001P
IC235-0202-001P CAD Models
IC235-0202-001P Part Data Attributes
|
IC235-0202-001P
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IC235-0202-001P
Yamaichi Electronics Co Ltd
IC Socket, TSOP20, 20 Contact(s)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | TSOP20 | |
Housing Material | POLYETHERIMIDE | |
Number of Contacts | 20 |