There are no models available for this part yet.
Overview of ICA-632-STT by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for ICA-632-STT by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58P0682
|
Newark | ".100" Screw Machine Dip Socket" Rohs Compliant: No |Samtec ICA-632-STT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 / $4.3000 | Buy Now | |
DISTI #
ICA-632-STT-ND
|
DigiKey | CONN IC DIP SOCKET 32POS TIN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
657 In Stock |
|
$2.1896 / $5.1200 | Buy Now | |
DISTI #
ICA-632-STT
|
Avnet Americas | Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ICA-632-STT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
200-ICA632STT
|
Mouser Electronics | IC & Component Sockets ".100"" Screw Machine DIP Socket" RoHS: Compliant | 154 |
|
$1.2000 / $3.4500 | Buy Now | |
Bristol Electronics | 75 |
|
RFQ | ||||
Quest Components | Connector, Dip Socket, 32 Pin, 600 Mil, PC Mount | 11 |
|
$1.5525 / $1.6875 | Buy Now | ||
DISTI #
000000000000059881
|
Sager | IC & Component Sockets .100 Screw Machine DIP Socket Min Qty: 1 | 43 |
|
$1.5100 / $3.4500 | Buy Now | |
DISTI #
ICA-632-STT
|
Avnet Abacus | Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube (Alt: ICA-632-STT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for ICA-632-STT by Samtec Inc
Part Data Attributes for ICA-632-STT by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
STANDARD: UL 94V-0
|
Body Breadth
|
0.695 inch
|
Body Depth
|
0.1 inch
|
Body Length
|
1.6 inch
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
TIN
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
RND PIN-SKT
|
Current Rating
|
1 A
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP32
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Housing Material
|
POLYESTER
|
Insulation Resistance
|
5000000000 Ω
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.1 inch
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
32
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
0.6000000000000001 mm
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Alternate Parts for ICA-632-STT
This table gives cross-reference parts and alternative options found for ICA-632-STT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICA-632-STT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS632-01GT | IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | Advanced Interconnections Corp | ICA-632-STT vs LS632-01GT |
ICA-326-WB-TT | IC Socket, DIP32, 32 Contact(s) | 3M Interconnect | ICA-632-STT vs ICA-326-WB-TT |
ICA-326-S-TG | DIP32, IC SOCKET | 3M Electronics | ICA-632-STT vs ICA-326-S-TG |
2-1437538-1 | IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder | TE Connectivity | ICA-632-STT vs 2-1437538-1 |
ICA-326-WB-TG30 | DIP32, IC SOCKET | 3M Electronics | ICA-632-STT vs ICA-326-WB-TG30 |
ICA-326-SL180-TG | DIP32, IC SOCKET | 3M Electronics | ICA-632-STT vs ICA-326-SL180-TG |
D01-E013242 | IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Harwin | ICA-632-STT vs D01-E013242 |
DIP-632-001B | IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | Amphenol FCi | ICA-632-STT vs DIP-632-001B |
ICE-326-S-TG | DIP32, IC SOCKET | 3M Electronics | ICA-632-STT vs ICE-326-S-TG |
1437540-1 | IC Socket, DIP32, 32 Contact(s) | TE Connectivity | ICA-632-STT vs 1437540-1 |