Part Details for ICB12L50N10POM1 by Carlo Gavazzi Holding AG
Overview of ICB12L50N10POM1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICB12L50N10POM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y0929
|
Newark | Prox Sensor Ind M12 Plug Pnp No No-Flush |Carlo Gavazzi ICB12L50N10POM1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.7100 / $72.5500 | Buy Now |
DISTI #
1864-1953-ND
|
DigiKey | SENSOR PROX INDUCTIVE 10MM CYL Min Qty: 1 Lead time: 12 Weeks Container: Box |
17 In Stock |
|
$81.0000 | Buy Now |
DISTI #
225-ICB12L50N10POM1
|
Mouser Electronics | Proximity Sensors PROX SENSOR IND M12 PLUG PNP NO NO-FLUSH RoHS: Compliant | 3 |
|
$72.7100 / $81.7000 | Buy Now |
DISTI #
70807682
|
RS | Inductive Proximity Sensor, M12 PLUG PNP NO NO-FLUSH | Carlo Gavazzi Inc. ICB12L50N10POM1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$71.5200 / $76.0800 | RFQ |
|
Onlinecomponents.com | PROX SENSOR IND M12 PLUG PNP N RoHS: Compliant |
20 Partner Stock |
|
$70.1800 / $77.7500 | Buy Now |
DISTI #
ICB12L50N10POM1
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷10mm, 10÷36VDC, M12, IP67, 200mA Min Qty: 1 | 7 |
|
$38.1400 / $44.0100 | Buy Now |
DISTI #
C1S155600047297
|
Chip1Stop | Unclassified | 20 |
|
$73.7000 / $84.6000 | Buy Now |
|
Master Electronics | PROX SENSOR IND M12 PLUG PNP N RoHS: Compliant |
20 Partner Stock |
|
$70.1800 / $77.7500 | Buy Now |
|
Neutron USA | Inductive Proximity Sensor,M12 PLUG PNP NO NO-FLUSH | 40 |
|
$171.2600 | Buy Now |
Part Details for ICB12L50N10POM1
ICB12L50N10POM1 CAD Models
ICB12L50N10POM1 Part Data Attributes
|
ICB12L50N10POM1
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
ICB12L50N10POM1
Carlo Gavazzi Holding AG
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENT VOLTAGE PROTECTION | |
Body Height | 54 mm | |
Housing | NICKEL PLATED BRASS | |
Measurement Range-Max (mm) | 10 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | NON FLUSH MOUNT | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | CURRENT OUTPUT, PNP, NO | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | PLUG |