Part Details for ICB12S23F04PO by Carlo Gavazzi Holding AG
Overview of ICB12S23F04PO by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICB12S23F04PO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4222
|
Newark | Prox Ind. M12 Cab Extra Short Pnp No Flush |Carlo Gavazzi ICB12S23F04PO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-ICB12S23F04PO-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$91.0100 | Buy Now |
DISTI #
1864-1957-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$136.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$85.1600 / $107.9800 | Buy Now |
DISTI #
C1S155600073575
|
Chip1Stop | Proximity sensor | 3 |
|
$96.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3 Partner Stock |
|
$85.1600 / $107.9800 | Buy Now |