Part Details for ICB18L50F05PCM1 by Carlo Gavazzi Holding AG
Overview of ICB18L50F05PCM1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICB18L50F05PCM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y0998
|
Newark | Prox Sensor Ind. M12 Plug 50Mm Pnp Nc Flush |Carlo Gavazzi ICB18L50F05PCM1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.4100 / $63.4800 | Buy Now |
DISTI #
ICB18L50F05PCM1-ND
|
DigiKey | SENSOR PROX INDUCTIVE 5MM CYLIND Min Qty: 10 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$65.0000 | Buy Now |
DISTI #
225-ICB18L50F05PCM1
|
Mouser Electronics | Proximity Sensors PROX SENSOR IND. M12 PLUG 50MM PNP NC FLUSH RoHS: Compliant | 0 |
|
$58.3300 / $60.3000 | Order Now |
DISTI #
70807727
|
RS | Inductive Proximity Sensor, M12 PLUG 50MM PNP NC FLUSH | Carlo Gavazzi Inc. ICB18L50F05PCM1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$57.3900 / $61.0500 | RFQ |
|
Onlinecomponents.com | PROX SENSOR IND. M12 PLUG 50MM RoHS: Compliant | 0 |
|
$55.2000 / $61.1600 | Buy Now |
DISTI #
ICB18L50F05PCM1
|
TME | Sensor: inductive, OUT: PNP / NC, 0÷5mm, 10÷36VDC, M18, IP67, 200mA Min Qty: 1 | 0 |
|
$32.6800 / $37.7200 | RFQ |