Part Details for ICD22T1NTL10M by Panduit Corp
Overview of ICD22T1NTL10M by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ICD22T1NTL10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH0848
|
Newark | Sensor Cord, 4P M12 Plug-M12 Plug, 32.8 , Connector Type A:90° M12 Plug, Connector Type B:90° M12 Plug, No. Of Positions:4 Positions, Cable Length - Metric:10M, Cable Length - Imperial:32.8Ft, Product Range:Industrialnet Series Rohs Compliant: Yes |Panduit ICD22T1NTL10M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$147.4400 / $166.4400 | Buy Now |
DISTI #
82AH0848
|
Avnet Americas | Cable Assembly Patch Cord 10m 24AWG M12 D-Code RA Circular to M12 D-Code RA Circular Male to Male - Bulk (Alt: 82AH0848) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 0 |
|
$147.4400 / $166.4400 | Buy Now |
DISTI #
71151301
|
RS | M12 Male Male D-code, Angled, STP, TPE, Teal, 10M | Panduit ICD22T1NTL10M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$116.9200 / $127.0800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$101.3300 / $118.1900 | Buy Now |
DISTI #
000000000005713389
|
Sager | Ethernet Cables / Networking Cables IndustrialNet Cordset - M12 Male to Male | 0 |
|
Buy Now | |
DISTI #
C1S600800945855
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 20 |
|
$72.4000 | Buy Now |