ICE1HS01G-1
Infineon Technologies AG
Description: Power Supply Support Circuit, PDSO8

Overview of ICE1HS01G-1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ICE1HS01G-1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 726-ICE1HS01G-1
Mouser Electronics AC/DC Converters Half-Bridge Res Cntlr 18V 600 kHz RoHS: Compliant 1330
  • 1 $1.5300
  • 10 $1.3700
  • 100 $1.1000
  • 250 $1.0300
  • 500 $0.9090
  • 1,000 $0.7870
  • 2,500 $0.6680
  • 10,000 $0.6490
$0.6490 / $1.5300 Buy Now

CAD Models for ICE1HS01G-1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ICE1HS01G-1 by Infineon Technologies AG

ICE1HS01G-1
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
SOP, SOP8,.25
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Infineon
Additional Feature
ALSO HAS PFM CONTROL TECHNIQUE
Analog IC - Other Type
SWITCHING CONTROLLER
Control Technique
RESONANT CONTROL
Input Voltage-Max
18 V
Input Voltage-Min
10.2 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-25 °C
Output Current-Max
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Switching Frequency-Max
609 kHz
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. ICE1HS01G-1
    Infineon Technologies AG
    Power Supply Support Circuit, PDSO8
    VS

Related Parts for ICE1HS01G-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICE1HS01G-1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICE1HS01G-1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of ICE1HS01G-1 would you like to use for your alert(s)?
  • Please alert me when ICE1HS01G-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICE1HS01G-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICE1HS01G-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICE1HS01G-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICE1HS01G-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICE1HS01G-1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: