Part Details for ICE2A265FKLA1. by Infineon Technologies AG
Overview of ICE2A265FKLA1. by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICE2A265FKLA1.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC5780
|
Newark | Input Voltage:21V, Output Voltage:-, Output Current:2A, Supply Voltage Min:8.5V, Supply Voltage Max:21V, Controller Ic Case Style:Dip, No. Of Pins:8Pins, Frequency:100Khz, Operating Temperature Min:-40°C, Product Range:-, Msl:- Rohs Compliant: Yes |Infineon ICE2A265FKLA1. Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $1.6500 | Buy Now |