-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Factor Controller, Current-mode, 2A, 70kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICE2PCS02G by Infineon Technologies AG is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2494 |
|
$2.0000 / $3.0800 | Buy Now |
|
LCSC | DSO-8 AC-DC Controllers and Regulators ROHS | 40 |
|
$0.4229 / $0.8790 | Buy Now |
|
Win Source Electronics | Standalone Power Factor Correction (PFC) Controller in Continuous Conduction Mode (CCM) | 43300 |
|
$0.4000 / $0.5170 | Buy Now |
|
Wuhan P&S | Standalone Power Factor Correction (PFC) Min Qty: 1 | 3 |
|
$0.7200 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICE2PCS02G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE2PCS02G
Infineon Technologies AG
Power Factor Controller, Current-mode, 2A, 70kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, SOP-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 11.7 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 70 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ICE2PCS02G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE2PCS02G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICE2PCS02GXUMA1 | Infineon Technologies AG | $1.0487 | Power Factor Controller, Current-mode, 2A, 70kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, SOP-8 | ICE2PCS02G vs ICE2PCS02GXUMA1 |
ICE1PCS02G | Infineon Technologies AG | Check for Price | Power Factor Controller, 1.5A, 72kHz Switching Freq-Max, PDSO8, PLASTIC, SOP-8 | ICE2PCS02G vs ICE1PCS02G |
ICE1PCS02FKLA1 | Infineon Technologies AG | Check for Price | Power Factor Controller, 1.5A, 72kHz Switching Freq-Max, PDIP8, PLASTIC, DIP-8 | ICE2PCS02G vs ICE1PCS02FKLA1 |
ICE1PCS02GFUMA1 | Infineon Technologies AG | Check for Price | Power Factor Controller, 1.5A, 72kHz Switching Freq-Max, PDSO8, PLASTIC, SOP-8 | ICE2PCS02G vs ICE1PCS02GFUMA1 |
ICE2PCS02GFUMA1 | Infineon Technologies AG | Check for Price | Power Factor Controller, Current-mode, 2A, 70kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, SOP-8 | ICE2PCS02G vs ICE2PCS02GFUMA1 |