Part Details for ICE2PCS03G by Infineon Technologies AG
Overview of ICE2PCS03G by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICE2PCS03G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-ICE2PCS03G
|
Mouser Electronics | Power Factor Correction - PFC SMPS IC'S RoHS: Compliant | 3712 |
|
$0.5650 / $1.5100 | Buy Now |
Part Details for ICE2PCS03G
ICE2PCS03G CAD Models
ICE2PCS03G Part Data Attributes:
|
ICE2PCS03G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE2PCS03G
Infineon Technologies AG
Power Factor Controller, Current-mode, 2A, 104kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 11.7 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 16 mA | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 104 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ICE2PCS03G
This table gives cross-reference parts and alternative options found for ICE2PCS03G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE2PCS03G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE2PCS03G | 2 A POWER FACTOR CONTROLLER, 104 kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, SOP-8 | Rochester Electronics LLC | ICE2PCS03G vs ICE2PCS03G |
ICE2PCS03GHUMA1 | Power Factor Controller, Current-mode, 2A, 104kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | ICE2PCS03G vs ICE2PCS03GHUMA1 |