Part Details for ICE2PCS06GXUMA1 by Infineon Technologies AG
Overview of ICE2PCS06GXUMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICE2PCS06GXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1568
|
Newark | Pfc Controller, Ccm, 25V, 65Khz, Soic-8, Uvlo:-, Supply Voltage Min:10.4V, Supply Voltage Max:25V, Startup Current:450µa, Operating Supply Current:10Ma, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Duty Cycle (%):95%, Rohs Compliant: Yes |Infineon ICE2PCS06GXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6820 / $1.5800 | Buy Now |
DISTI #
448-ICE2PCS06GXUMA1CT-ND
|
DigiKey | IC PFC CTRLR CCM 70KHZ 8DSO Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26 In Stock |
|
$0.6222 / $1.4800 | Buy Now |
DISTI #
ICE2PCS06GXUMA1
|
Avnet Americas | Power Factor Correction CONTRLR 0.45mA 70KHz 8-Pin DSO - Tape and Reel (Alt: ICE2PCS06GXUMA1) RoHS: Compliant Min Qty: 549 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 49765 Partner Stock |
|
$0.5954 / $0.6650 | Buy Now |
DISTI #
ICE2PCS06GXUMA1
|
Avnet Americas | Power Factor Correction CONTRLR 0.45mA 70KHz 8-Pin DSO - Tape and Reel (Alt: ICE2PCS06GXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | ICE2PCS06G Series 25 V 65 kHz SMT Power Factor Correction IC - PG-DSO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.6350 | Buy Now |
DISTI #
69266730
|
Verical | Power Factor Correction Controller 0.45mA 65kHz 8-Pin DSO RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2240 | Americas - 2090 |
|
$0.5813 / $0.7975 | Buy Now |
|
Rochester Electronics | ICE2PCS06G - AC/DC STANDALONE RoHS: Compliant Status: Active Min Qty: 1 | 49765 |
|
$0.5653 / $0.6650 | Buy Now |
DISTI #
C1S322001058915
|
Chip1Stop | Adjusting and Managing PMIC and Current RoHS: Compliant pbFree: Yes Container: Cut Tape | 2090 |
|
$0.4650 / $0.8080 | Buy Now |
Part Details for ICE2PCS06GXUMA1
ICE2PCS06GXUMA1 CAD Models
ICE2PCS06GXUMA1 Part Data Attributes
|
ICE2PCS06GXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE2PCS06GXUMA1
Infineon Technologies AG
Power Factor Controller, Current-mode, 70kHz Switching Freq-Max, PDSO8, LEAD FREE, PLASTIC, DSO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, DSO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 11.7 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 13 mA | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 70 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for ICE2PCS06GXUMA1
This table gives cross-reference parts and alternative options found for ICE2PCS06GXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE2PCS06GXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE2PCS06 | Power Factor Controller, Current-mode, 70kHz Switching Freq-Max, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Infineon Technologies AG | ICE2PCS06GXUMA1 vs ICE2PCS06 |