Part Details for ICE2QR4765XKLA1 by Infineon Technologies AG
Overview of ICE2QR4765XKLA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICE2QR4765XKLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0202
|
Newark | Ac/Dc Conv, Flyback, -25 To 130Deg C, Input Voltage Ac Min:85V, Input Voltage Ac Max:265V, Ac/Dc Converter Case Style:Dip, No. Of Pins:8Pins, Power Rating:19W, Topology:Flyback, Operating Temperature Min:-25°C, Operating Rohs Compliant: Yes |Infineon ICE2QR4765XKLA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1998 |
|
$1.3900 / $2.8800 | Buy Now |
DISTI #
448-ICE2QR4765XKLA1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8DIP Min Qty: 1 Lead time: 26 Weeks Container: Tube |
1970 In Stock |
|
$1.1363 / $2.5800 | Buy Now |
DISTI #
ICE2QR4765XKLA1
|
Avnet Americas | Switch-Mode PWM Controller IC 650V 8-Pin PDIP Tube - Rail/Tube (Alt: ICE2QR4765XKLA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.1683 / $1.4279 | Buy Now |
|
Future Electronics | ICE2QR4765 Series 27V 65kHz Off-Line SMPS Quasi Resonant PWM Controller-PG-DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$1.2500 | Buy Now |
|
Rochester Electronics | ICE2QR4765 - Quasi Resonant CoolSET RoHS: Compliant Status: Active Min Qty: 1 | 329372 |
|
$1.0700 / $1.2600 | Buy Now |
DISTI #
ICE2QR4765XKLA1
|
Avnet Americas | Switch-Mode PWM Controller IC 650V 8-Pin PDIP Tube - Rail/Tube (Alt: ICE2QR4765XKLA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.1683 / $1.4279 | Buy Now |
DISTI #
SP000644950
|
EBV Elektronik | Switch-Mode PWM Controller IC 650V 8-Pin PDIP Tube (Alt: SP000644950) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ICE2QR4765XKLA1
ICE2QR4765XKLA1 CAD Models
ICE2QR4765XKLA1 Part Data Attributes:
|
ICE2QR4765XKLA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE2QR4765XKLA1
Infineon Technologies AG
Switching Controller, Current-mode, 65kHz Switching Freq-Max, BICMOS, PDIP8, GREEN, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | PWM CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 11.2 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.385 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 65 kHz | |
Technology | BICMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for ICE2QR4765XKLA1
This table gives cross-reference parts and alternative options found for ICE2QR4765XKLA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE2QR4765XKLA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE2QR4765 | Switching Controller, Current-mode, 65kHz Switching Freq-Max, BICMOS, PDIP8, GREEN, PLASTIC, DIP-8 | Infineon Technologies AG | ICE2QR4765XKLA1 vs ICE2QR4765 |