-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Controller, Current-mode, 113kHz Switching Freq-Max, BICMOS, PDIP8, GREEN, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC9889
|
Newark | Pwm Controller, 100Khz, 26V, Dip-8 Input Voltage- Output Voltage- Output Current- Supply Voltage Min10.5V Supply Voltage Max26V Controller Ic Case Styledip No. Of Pins8Pins Frequency100Khz Operating Temperature Rohs Compliant: Yes |Infineon ICE3A1065ELJFKLA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1598 |
|
$1.5100 / $3.1500 | Buy Now |
DISTI #
ICE3A1065ELJFKLA1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8DIP Min Qty: 1 Lead time: 26 Weeks Container: Tube |
851 In Stock |
|
$1.2405 / $2.8200 | Buy Now |
DISTI #
17AC9889
|
Avnet Americas | PWM Controller, Off LIne SMPS, 10.5V - 26V Supply, 100 kHz, 650V/3.4A Out, DIP-8 - Bulk (Alt: 17AC9889) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 612 Partner Stock |
|
$1.6600 / $3.1500 | Buy Now |
DISTI #
ICE3A1065ELJFKLA1
|
Avnet Americas | Current Mode PWM Controller IC for SMPS 650V 8-Pin PDIP Tube - Rail/Tube (Alt: ICE3A1065ELJFKLA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$1.4644 | Buy Now |
DISTI #
V99:2348_06384167
|
Arrow Electronics | AC to DC Switching Converter Flyback 113kHz Tube 8-Pin PDIP Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2209 | Americas - 1767 |
|
$1.2120 / $1.6630 | Buy Now |
|
Future Electronics | 650 V 100 kHz Through Hole Off-Line SMPS Current Mode Controller - PG-DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube | 2000Tube |
|
$1.2900 | Buy Now |
DISTI #
77797041
|
Verical | AC to DC Switching Converter Flyback 113kHz Tube 8-Pin PDIP Min Qty: 2000 Package Multiple: 2000 Date Code: 2336 | Americas - 16000 |
|
$1.5211 | Buy Now |
DISTI #
65063403
|
Verical | AC to DC Switching Converter Flyback 113kHz Tube 8-Pin PDIP Min Qty: 5 Package Multiple: 1 Date Code: 2209 | Americas - 1767 |
|
$1.2120 / $1.6630 | Buy Now |
DISTI #
42247788
|
Verical | AC to DC Switching Converter Flyback 113kHz Tube 8-Pin PDIP Min Qty: 27 Package Multiple: 1 | Americas - 349 |
|
$0.9963 / $1.2175 | Buy Now |
|
Rochester Electronics | ICE3A1065 - Fixed Frequency CoolSET RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$1.1700 / $1.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICE3A1065ELJFKLA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE3A1065ELJFKLA1
Infineon Technologies AG
Switching Controller, Current-mode, 113kHz Switching Freq-Max, BICMOS, PDIP8, GREEN, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 9.8 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.385 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 113 kHz | |
Technology | BICMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |