Part Details for ICE3A2065I by Infineon Technologies AG
Overview of ICE3A2065I by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICE3A2065I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICE3A2065I
|
Avnet Americas | Current Mode PWM Controller IC for SMPS 650V 6-Pin TO-220 Tube - Rail/Tube (Alt: ICE3A2065I) RoHS: Compliant Min Qty: 325 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 2000 Partner Stock |
|
$1.0100 / $1.1200 | Buy Now |
|
Rochester Electronics | ICE3A2065 - Off-Line Smps Current Mode Controller With Integrated 650V Startup Cell/Coolmos ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.9545 / $1.1200 | Buy Now |
Part Details for ICE3A2065I
ICE3A2065I CAD Models
ICE3A2065I Part Data Attributes
|
ICE3A2065I
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE3A2065I
Infineon Technologies AG
Switching Regulator, Current-mode, 100kHz Switching Freq-Max, ROHS COMPLIANT, TO-220, 6 LEAD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SFM | |
Package Description | ZIP, ZIP6,.2,.1,100/50TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-XZIP-T6 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP6,.2,.1,100/50TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 12.4 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 100 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Width | 9.2 mm |