There are no models available for this part yet.
Overview of ICE3A2565 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ICE3A2565 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
726-ICE3A2565
|
Mouser Electronics | AC/DC Converters Off-Line SMPS Currnt Mode CTRLR 650V RoHS: Compliant | 717 |
|
$2.2100 / $4.4100 | Buy Now |
CAD Models for ICE3A2565 by Infineon Technologies AG
Part Data Attributes for ICE3A2565 by Infineon Technologies AG
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP8,.3
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Infineon
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
21 V
|
Input Voltage-Min
|
9 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
R-PDIP-T8
|
Length
|
9.52 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.37 mm
|
Surface Mount
|
NO
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
100 kHz
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for ICE3A2565
This table gives cross-reference parts and alternative options found for ICE3A2565. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE3A2565, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE2A765P | Switching Regulator, Current-mode, 7A, 107kHz Switching Freq-Max, BIPolar, PZFM6, TO-220, 6 PIN | Infineon Technologies AG | ICE3A2565 vs ICE2A765P |
VIPER100B | 11A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PZFM5, PENTAWATT HV-5 | STMicroelectronics | ICE3A2565 vs VIPER100B |
TOP243YN | Switching Regulator, Voltage-mode, 1.44A, 140kHz Switching Freq-Max, CMOS, PZFM6, TO-220, 7/6 PIN | Power Integrations | ICE3A2565 vs TOP243YN |
ICE3BR1465JF | Switching Controller, Current-mode, 75kHz Switching Freq-Max, BICMOS, PZFM6, GREEN, PLASTIC, TO-220, 6 PIN | Infineon Technologies AG | ICE3A2565 vs ICE3BR1465JF |
IRIS4013PBF | Switching Regulator, Current-mode, 12.8A, PSFM5, TO-220, 5 PIN | International Rectifier | ICE3A2565 vs IRIS4013PBF |
TDA16833 | Switching Regulator, Current-mode, 4.8A, 110kHz Switching Freq-Max, PDIP8, PLASTIC, DIP-8 | Infineon Technologies AG | ICE3A2565 vs TDA16833 |
TOP247Y-TL | Switching Regulator, Voltage-mode, 5.76A, 140kHz Switching Freq-Max, CMOS, PZFM6, PLASTIC, TO-220, 7 PIN | Power Integrations | ICE3A2565 vs TOP247Y-TL |
IRIS4013 | Switching Regulator, Current-mode, 12.8A, PSFM5, TO-220, 5 PIN | International Rectifier | ICE3A2565 vs IRIS4013 |
ICE2A265 | 2 A SWITCHING REGULATOR, 107 kHz SWITCHING FREQ-MAX, PDIP8, GREEN, PLASTIC, DIP-8 | Rochester Electronics LLC | ICE3A2565 vs ICE2A265 |
ICE3B2565 | SWITCHING REGULATOR, 67 kHz SWITCHING FREQ-MAX, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | ICE3A2565 vs ICE3B2565 |
Related Parts for ICE3A2565
-
PIC16C74B-20/PMicrocontrollers
-
ICE3A2065ZXKLA1Switching Regulator or Controllers
-
MAX931CSAOther Analog ICs
-
ADM705ANZPower Management Circuits
-
2SK3115BPower Field-Effect Transistors
-
FAN7390MXPeripheral Drivers
-
ICL7106CPLZAnalog to Digital Converters
-
10M25SCE144I7GField Programmable Gate Arrays
-
AD8036ANOperational Amplifiers