Power Circuits
ICE3B5065PBKSA1
Infineon Technologies AG
Description: Switching Regulator, Current-mode, 67kHz Switching Freq-Max, ROHS COMPLIANT, TO-220, 6 LEAD

Overview of ICE3B5065PBKSA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ICE3B5065PBKSA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # ICE3B5065PBKSA1
Avnet Americas Current Mode PWM Controller IC for SMPS 650V 6-Pin(6+tab) TO-220 Tube - Rail/Tube (Alt: ICE3B5065PBKSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 272 Partner Stock
RFQ
Rochester Electronics ICE3B5065 - Off-Line SMPS Current Mode Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 272
  • 1 $0.9043
  • 25 $0.8862
  • 100 $0.8500
  • 500 $0.8139
  • 1,000 $0.7687
$0.7687 / $0.9043 Buy Now

CAD Models for ICE3B5065PBKSA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICE3B5065PBKSA1 by Infineon Technologies AG

ICE3B5065PBKSA1
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
SFM
Package Description
ROHS COMPLIANT, TO-220, 6 LEAD
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
21 V
Input Voltage-Min
9 V
Input Voltage-Nom
15 V
JESD-30 Code
R-XZFM-T6
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
6
Package Body Material
UNSPECIFIED
Package Code
ZIP
Package Equivalence Code
ZIP6/7,.24,.1TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
NO
Switcher Configuration
SINGLE
Switching Frequency-Max
67 kHz
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
ZIG-ZAG
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. ICE3B5065PBKSA1
    Infineon Technologies AG
    Switching Regulator, Current-mode, 67kHz Switching Freq-Max, ROHS COMPLIANT, TO-220, 6 LEAD
    VS

Related Parts for ICE3B5065PBKSA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICE3B5065PBKSA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICE3B5065PBKSA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of ICE3B5065PBKSA1 would you like to use for your alert(s)?
  • Please alert me when ICE3B5065PBKSA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICE3B5065PBKSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICE3B5065PBKSA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICE3B5065PBKSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICE3B5065PBKSA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICE3B5065PBKSA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: