Part Details for ICE3BR2280JZ-T by Infineon Technologies AG
Overview of ICE3BR2280JZ-T by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICE3BR2280JZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ICE3BR2280JZ-T-ND
|
DigiKey | IC OFFLINE SWITCH Min Qty: 268 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3232 In Stock |
|
$1.1200 | Buy Now |
|
Rochester Electronics | ICE3BR2280 - Fixed Frequency CoolSET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3232 |
|
$0.9669 / $1.1400 | Buy Now |
Part Details for ICE3BR2280JZ-T
ICE3BR2280JZ-T CAD Models
ICE3BR2280JZ-T Part Data Attributes:
|
ICE3BR2280JZ-T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE3BR2280JZ-T
Infineon Technologies AG
Switching Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |