-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9726
|
Newark | Fpga, 275Mhz, Ucbga-36, Fpga Type:Sram Based Fpga, No. Of Logic Cells:1280Logic Cells, Ic Case/Package:Ucbga, No. Of Pins:36Pins, Speed Grade:-, No.of User I/Os:25I/O S, Process Technology:40Nm (Cmos), Ic Mounting:Surface Mount Rohs Compliant: Yes |Lattice Semiconductor ICE40LP1K-CM36A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 486 |
|
$4.2400 | Buy Now |
DISTI #
82AJ0374
|
Newark | Fpga, 275Mhz, Ucbga-36 Rohs Compliant: Yes |Lattice Semiconductor ICE40LP1K-CM36A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3100 / $5.1200 | Buy Now |
DISTI #
220-ICE40LP1K-CM36A-ND
|
DigiKey | IC FPGA 25 I/O 36UCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
408 In Stock |
|
$4.2500 / $5.5500 | Buy Now |
DISTI #
842-ICE40LP1K-CM36A
|
Mouser Electronics | FPGA - Field Programmable Gate Array iCE40 LP Ultra Low-Power, 1280 LUTs, 1.2V RoHS: Compliant | 490 |
|
$4.6800 / $5.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 16 Weeks | 0 |
|
$4.8000 | Buy Now |
|
Bristol Electronics | 11135 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy