-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 133MHz, 1280-Cell, CMOS, PBGA81, UCBGA-81
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9688
|
Newark | Ice40 Lp Ultra Low-Power, 1280 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor ICE40LP1K-CM81 Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8500 / $6.0200 | Buy Now |
DISTI #
220-1562-ND
|
DigiKey | IC FPGA 63 I/O 81UCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1025 In Stock |
|
$5.5900 / $6.7000 | Buy Now |
DISTI #
842-ICE40LP1K-CM81
|
Mouser Electronics | FPGA - Field Programmable Gate Array iCE40LP 1280 LUTs 1.2V Ultra Low-Power RoHS: Compliant | 5265 |
|
$5.5800 / $6.7000 | Buy Now |
|
Future Electronics | LP Series 1280 LUTs 95 I/O 64 kBit RAM 1.2 V Surface Mount FPGA - UCBGA-81 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$6.0200 | Buy Now |
|
Chip1Cloud | IC FPGA 63 I/O 81UCBGA | 40 |
|
RFQ | |
|
Flip Electronics | Stock | 14000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICE40LP1K-CM81
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ICE40LP1K-CM81
Lattice Semiconductor Corporation
Field Programmable Gate Array, 133MHz, 1280-Cell, CMOS, PBGA81, UCBGA-81
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | VFBGA, BGA81,9X9,16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Clock Frequency-Max | 133 MHz | |
Combinatorial Delay of a CLB-Max | 9.36 ns | |
JESD-30 Code | S-PBGA-B81 | |
JESD-609 Code | e1 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 160 | |
Number of Inputs | 63 | |
Number of Logic Cells | 1280 | |
Number of Outputs | 63 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 160 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA81,9X9,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ICE40LP1K-CM81. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE40LP1K-CM81, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE40LP1K-CM81TR | Field Programmable Gate Array, CMOS, PBGA81, UCBGA-81 | Lattice Semiconductor Corporation | ICE40LP1K-CM81 vs ICE40LP1K-CM81TR |