Part Details for ICE40LP1K-SWG16TR by Lattice Semiconductor Corporation
Overview of ICE40LP1K-SWG16TR by Lattice Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for ICE40LP1K-SWG16TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9730
|
Newark | Ice40 Lp Ultra Low-Power, 1280 Luts, 1.2V/ Tr Rohs Compliant: Yes |Lattice Semiconductor ICE40LP1K-SWG16TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4300 / $5.4000 | Buy Now |
DISTI #
ICE40LP1K-SWG16TR-ND
|
DigiKey | IC FPGA 10 I/O 16WLCSP Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6800 | Buy Now |
DISTI #
842-ICE40LP1KSWG16TR
|
Mouser Electronics | FPGA - Field Programmable Gate Array iCE40 LP Ultra Low-Power, 1280 LUTs, 1.2V RoHS: Compliant | 0 |
|
$4.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$4.8000 | Buy Now |
|
Flip Electronics | Stock | 50000 |
|
RFQ |
Part Details for ICE40LP1K-SWG16TR
ICE40LP1K-SWG16TR CAD Models
ICE40LP1K-SWG16TR Part Data Attributes:
|
ICE40LP1K-SWG16TR
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ICE40LP1K-SWG16TR
Lattice Semiconductor Corporation
Field Programmable Gate Array, CMOS, PBGA16, WLCSP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | WLCSP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Combinatorial Delay of a CLB-Max | 9.36 ns | |
JESD-30 Code | R-PBGA-B16 | |
Length | 1.48 mm | |
Number of CLBs | 160 | |
Number of Inputs | 10 | |
Number of Logic Cells | 1280 | |
Number of Outputs | 10 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 160 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 0.491 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.4 mm |