-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, CMOS, PBGA36, UCBGA-36
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9756
|
Newark | Ice40 Ultralite , Low Cost Solution Form Of Ice40 Family, 1.2V/ Tr Rohs Compliant: Yes |Lattice Semiconductor ICE40UL640-CM36AITR1K Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6900 / $4.7100 | Buy Now |
DISTI #
220-ICE40UL640-CM36AITR1KCT-ND
|
DigiKey | IC FPGA 26 I/O 36UCBGA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$3.9000 / $7.2100 | Buy Now |
DISTI #
842-4UL640CM36AITR1K
|
Mouser Electronics | FPGA - Field Programmable Gate Array FPGA iCE40-UltraLite 1.2V CBGA PKG RoHS: Compliant | 0 |
|
$3.9000 / $4.7000 | Order Now |
|
Future Electronics | UltraLite Series 640 LUTs 26 I/O 56kBit RAM 1.2 V Surface Mount FPGA - BGA-36 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICE40UL640-CM36AITR1K
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ICE40UL640-CM36AITR1K
Lattice Semiconductor Corporation
Field Programmable Gate Array, CMOS, PBGA36, UCBGA-36
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | UCBGA-36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-07-14 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Combinatorial Delay of a CLB-Max | 9 ns | |
JESD-30 Code | S-PBGA-B36 | |
Length | 2.5 mm | |
Number of CLBs | 80 | |
Number of Inputs | 26 | |
Number of Logic Cells | 640 | |
Number of Outputs | 26 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 80 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for ICE40UL640-CM36AITR1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE40UL640-CM36AITR1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE40UL640-CM36AITR | Field Programmable Gate Array, CMOS, PBGA36, UCBGA-36 | Lattice Semiconductor Corporation | ICE40UL640-CM36AITR1K vs ICE40UL640-CM36AITR |