-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC7969
|
Newark | Pwm Controller, 100Khz, Dip-7, Input Voltage Ac Min:10.5V, Input Voltage Ac Max:24V, Ac/Dc Converter Case Style:Dip, No. Of Pins:7Pins, Power Rating:39W, Topology:Flyback, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Infineon ICE5AR0680BZSXKLA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1799 |
|
$2.0400 / $3.2600 | Buy Now |
DISTI #
ICE5AR0680BZSXKLA1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7DIP Min Qty: 1 Lead time: 32 Weeks Container: Tube |
1700 In Stock |
|
$1.5097 / $3.1300 | Buy Now |
DISTI #
ICE5AR0680BZSXKLA1
|
Avnet Americas | AC DC Controller Fixed Frequency PWM Controller Single 85Vac to 300Vac Flyback 7-Pin DIP Tube - Rail/Tube (Alt: ICE5AR0680BZSXKLA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$1.8101 | Buy Now |
DISTI #
726-ICE5AR0680BZSXKL
|
Mouser Electronics | Switching Controllers COOLSET (INCL. GEN5) RoHS: Compliant | 3847 |
|
$1.5000 / $3.1300 | Buy Now |
|
Future Electronics | Switching Controllers COOLSET (INCL. GEN5) RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.5800 / $1.7200 | Buy Now |
|
Future Electronics | Switching Controllers COOLSET (INCL. GEN5) RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.5300 | Buy Now |
|
Future Electronics | Switching Controllers COOLSET (INCL. GEN5) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$1.5300 / $1.7500 | Buy Now |
|
Rochester Electronics | ICE5AR0680 - Fixed Frequency CoolSET RoHS: Compliant Status: Active Min Qty: 1 | 87475 |
|
$1.4500 / $1.7000 | Buy Now |
DISTI #
ICE5AR0680BZSXKLA1
|
Avnet Americas | AC DC Controller Fixed Frequency PWM Controller Single 85Vac to 300Vac Flyback 7-Pin DIP Tube - Rail/Tube (Alt: ICE5AR0680BZSXKLA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$1.8101 | Buy Now |
DISTI #
ICE5AR0680BZS
|
TME | IC: PMIC, PWM controller, 5.8A, 100kHz, Ch: 1, DIP7, flyback, 0÷80% Min Qty: 1 | 0 |
|
$2.0600 / $2.8700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICE5AR0680BZSXKLA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE5AR0680BZSXKLA1
Infineon Technologies AG
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP, DIP7/8,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDIP-T8/7 | |
Length | 9.435 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |