ICE5LP2K-CM36ITR
Lattice Semiconductor Corporation
Description: Field Programmable Gate Array,

Overview of ICE5LP2K-CM36ITR by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ICE5LP2K-CM36ITR by Lattice Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 54AJ9769
Newark Ice40 Ultra (Ice5), 2,048Luts, 1.2V/ Tr Rohs Compliant: Yes |Lattice Semiconductor ICE5LP2K-CM36ITR RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 18,000 $5.1300
  • 30,000 $5.0500
$5.0500 / $5.1300 Buy Now
DISTI # ICE5LP2K-CM36ITR-ND
DigiKey IC FPGA 26 I/O 36UCFBGA Min Qty: 20000 Lead time: 16 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 20,000 $5.3300
$5.3300 Buy Now
DISTI # 842-ICE5LP2K-CM36ITR
Mouser Electronics FPGA - Field Programmable Gate Array iCE40 Ultra FPGA 2048 Logic Cells RoHS: Compliant 0
  • 4,000 $5.3300
  • 20,000 $5.3300
$5.3300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 20000 Lead time: 16 Weeks 0
  • 4,000 $5.4700
$5.4700 Buy Now

CAD Models for ICE5LP2K-CM36ITR by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ICE5LP2K-CM36ITR by Lattice Semiconductor Corporation

ICE5LP2K-CM36ITR
Lattice Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Package Description
UCFBGA-36
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
Lattice Semiconductor
Combinatorial Delay of a CLB-Max
9 ns
JESD-30 Code
S-PBGA-B36
Length
2.5 mm
Moisture Sensitivity Level
3
Number of CLBs
256
Number of Inputs
26
Number of Logic Cells
2048
Number of Outputs
26
Number of Terminals
36
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
256 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA36,6X6,16
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
0.91 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
2.5 mm
Want to compare parts?
  1. ICE5LP2K-CM36ITR
    Lattice Semiconductor Corporation
    Field Programmable Gate Array,
    VS

Related Parts for ICE5LP2K-CM36ITR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICE5LP2K-CM36ITR by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICE5LP2K-CM36ITR by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of ICE5LP2K-CM36ITR would you like to use for your alert(s)?
  • Please alert me when ICE5LP2K-CM36ITR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICE5LP2K-CM36ITR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICE5LP2K-CM36ITR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICE5LP2K-CM36ITR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICE5LP2K-CM36ITR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICE5LP2K-CM36ITR by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: