Part Details for ICE65L01F-LQN84C by Siliconblue Technologies Corp
Overview of ICE65L01F-LQN84C by Siliconblue Technologies Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICE65L01F-LQN84C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Field Programmable Gate Array, 1280-Cell PBGA84 RoHS: Compliant Status: Obsolete Min Qty: 1 | 5200 |
|
$4.0600 / $4.7800 | Buy Now |
Part Details for ICE65L01F-LQN84C
ICE65L01F-LQN84C CAD Models
ICE65L01F-LQN84C Part Data Attributes
|
ICE65L01F-LQN84C
Siliconblue Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
ICE65L01F-LQN84C
Siliconblue Technologies Corp
Field Programmable Gate Array, 1280-Cell, CMOS, PBGA84,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONBLUE TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-N84 | |
Number of Inputs | 67 | |
Number of Logic Cells | 1280 | |
Number of Outputs | 67 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC | |
Package Code | LGA | |
Package Equivalence Code | SLGA84,14X14,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM |