Part Details for ICE65L04F-LCB284C by Lattice Semiconductor Corporation
Overview of ICE65L04F-LCB284C by Lattice Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for ICE65L04F-LCB284C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 90 |
|
RFQ |
Part Details for ICE65L04F-LCB284C
ICE65L04F-LCB284C CAD Models
ICE65L04F-LCB284C Part Data Attributes
|
ICE65L04F-LCB284C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ICE65L04F-LCB284C
Lattice Semiconductor Corporation
Field Programmable Gate Array, 3520-Cell, CMOS, PBGA284,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
JESD-30 Code | S-PBGA-B284 | |
Number of Inputs | 176 | |
Number of Logic Cells | 3520 | |
Number of Outputs | 176 | |
Number of Terminals | 284 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC | |
Package Code | FBGA | |
Package Equivalence Code | BGA284,22X22,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM |