Part Details for ICE65L08F-TCS110I by Lattice Semiconductor Corporation
Overview of ICE65L08F-TCS110I by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICE65L08F-TCS110I
ICE65L08F-TCS110I CAD Models
ICE65L08F-TCS110I Part Data Attributes
|
ICE65L08F-TCS110I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ICE65L08F-TCS110I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 7680-Cell, CMOS, PBGA110
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PBGA-B110 | |
Number of Inputs | 92 | |
Number of Logic Cells | 7680 | |
Number of Outputs | 92 | |
Number of Terminals | 110 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC | |
Package Code | FBGA | |
Package Equivalence Code | BGA110,10X11,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM |