Part Details for ICE65P04F-TCB121I by Siliconblue Technologies Corp
Overview of ICE65P04F-TCB121I by Siliconblue Technologies Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICE65P04F-TCB121I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ICE65 - Field Programmable Gate Array RoHS: Compliant Status: Obsolete Min Qty: 1 | 4944 |
|
$8.0000 / $9.4100 | Buy Now |
Part Details for ICE65P04F-TCB121I
ICE65P04F-TCB121I CAD Models
ICE65P04F-TCB121I Part Data Attributes:
|
ICE65P04F-TCB121I
Siliconblue Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
ICE65P04F-TCB121I
Siliconblue Technologies Corp
Field Programmable Gate Array, 3520-Cell, CMOS, PBGA121,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONBLUE TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B121 | |
Number of Inputs | 95 | |
Number of Logic Cells | 3520 | |
Number of Outputs | 95 | |
Number of Terminals | 121 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC | |
Package Code | FBGA | |
Package Equivalence Code | BGA121,11X11,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM |