-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 16.5W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W2383
|
Newark | Dc/Dc Converter, 3.63V, 3A, Power Supply Applications:Ite, Output Power Max:10.9W, Output Voltage Min:600Mv, Output Voltage Max:3.63V, Output Current Max:3A, Dc/Dc Converter Output Type:Adjustable, Dc/Dc Converter Type:Dosa Rohs Compliant: Yes |Tdk-Lambda ICF05003A006V-003-R Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2300 | Buy Now |
DISTI #
285-2235-1-ND
|
DigiKey | DC DC CONVERTER 0.6-3.63V Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
650 In Stock |
|
$9.2340 / $11.3100 | Buy Now |
DISTI #
967-ICF05003A006V03R
|
Mouser Electronics | Non-Isolated DC/DC Converters 2.4-5.5Vin3A SMT POL .6-3.63Vout NegLogi RoHS: Compliant | 490 |
|
$8.2300 | Buy Now |
DISTI #
70563045
|
RS | Power Supply, ,Non Isolated, Surface Mount, Input 5VDC, Output 0.63.63V 3A (EPC) | TDK-Lambda ICF05003A006V-003-R RoHS: Compliant Min Qty: 750 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9900 / $10.7400 | RFQ |
|
Onlinecomponents.com | Non-isolated SMT Point of Load DC-DC Converter - 16.5W - Vin: 2.4 to 5.5V - Vout: 0.6 to 3.63V RoHS: Compliant | 648 Factory Stock |
|
$8.7500 / $24.5600 | Buy Now |
|
Master Electronics | Non-isolated SMT Point of Load DC-DC Converter - 16.5W - Vin: 2.4 to 5.5V - Vout: 0.6 to 3.63V RoHS: Compliant | 648 Factory Stock |
|
$8.7500 / $24.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICF05003A006V-003-R
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ICF05003A006V-003-R
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 16.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CSA, UL, VDE | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Length | 12.2 mm | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Ripple Voltage (Main Out) | 0.00884 Vrms | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 16.5 W | |
Width | 12.2 mm |