-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 16.5W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICF05003A006V-007-
|
Avnet Americas | DC-DC, NON ISOLATED, SURFACE MOUNT, INPUT 5VDC - Bulk (Alt: ICF05003A006V-007-) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4043 | Buy Now |
DISTI #
ICF05003A006V-007-
|
Avnet Americas | DC-DC, NON ISOLATED, SURFACE MOUNT, INPUT 5VDC - Bulk (Alt: ICF05003A006V-007-) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4043 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICF05003A006V-007-R
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ICF05003A006V-007-R
TDK Corporation
DC-DC Regulated Power Supply Module, 16.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CSA, UL, VDE | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Length | 12.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.7 V | |
Peak Reflow Temperature (Cel) | 260 | |
Ripple Voltage (Main Out) | 0.00884 Vrms | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 16.5 W | |
Width | 12.2 mm |