Part Details for ICH-0332-AGG by Samtec Inc
Overview of ICH-0332-AGG by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1260-332NLD | Coilcraft Inc | General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
XPL2010-332MLC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
LPD5010-332MEC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-10M, CHIP, 5050-10M, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for ICH-0332-AGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICH-0332-AGG
|
Avnet Americas | Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: ICH-0332-AGG) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9200 / $9.3600 | Buy Now |
DISTI #
000000000000125250
|
Sager | IC & Component Sockets | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.9200 / $9.3600 | Buy Now |