Part Details for ICH10024S05 by XP Power
Overview of ICH10024S05 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for ICH10024S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82X2304
|
Newark | Dc/Dc Converter, 100W, 5V, 20A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:100W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:20A, Output Voltage - Output 2:-, Width:57.9Mm Rohs Compliant: Yes |Xp Power ICH10024S05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.4100 / $105.2500 | Buy Now |
DISTI #
1470-4317-ND
|
DigiKey | DC DC CONVERTER 5V 100W Min Qty: 1 Lead time: 10 Weeks Container: Box |
28 In Stock |
|
$88.4103 / $105.2500 | Buy Now |
DISTI #
209-ICH10024S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 100W RoHS: Compliant | 5 |
|
$94.7300 / $105.2500 | Buy Now |
DISTI #
70808767
|
RS | DC-DC Converter, 100W | XP Power ICH10024S05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$92.7400 / $104.2000 | RFQ |
DISTI #
ICH10024S05
|
TME | Converter: DC/DC, 100W, Uin: 18÷36V, Uout: 5VDC, Iout: 20A, 500kHz Min Qty: 1 | 0 |
|
$97.1600 / $108.3700 | RFQ |
Part Details for ICH10024S05
ICH10024S05 CAD Models
ICH10024S05 Part Data Attributes
|
ICH10024S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
ICH10024S05
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, METAL PACKAGE-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | METAL PACKAGE-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P9 | |
Length | 61 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |
Alternate Parts for ICH10024S05
This table gives cross-reference parts and alternative options found for ICH10024S05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICH10024S05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HWE05020 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Shindengen Electronic Manufacturing Co Ltd | ICH10024S05 vs HWE05020 |
VI-LCW0-MW | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | ICH10024S05 vs VI-LCW0-MW |
HBS100YG-AT2H | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | ICH10024S05 vs HBS100YG-AT2H |
ULE-5/20-D24NM-C | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT, EIGHTH-BRICK, PACKAGE-8 | Murata Power Solutions | ICH10024S05 vs ULE-5/20-D24NM-C |
VI-LCW0-EW-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | ICH10024S05 vs VI-LCW0-EW-CC |
HBS100YG-AT8 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | ICH10024S05 vs HBS100YG-AT8 |
HBS100YG-ANT91V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | ICH10024S05 vs HBS100YG-ANT91V |
HBS100YG-AT93H | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, OPEN FRAME PACKAGE-9 | Bel Power Solutions | ICH10024S05 vs HBS100YG-AT93H |
RSD-100B-5 | DC-DC Regulated Power Supply Module, | Mean Well | ICH10024S05 vs RSD-100B-5 |
VWS100YG-82V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | ICH10024S05 vs VWS100YG-82V |