Part Details for ICH10024S3V3 by XP Power
Overview of ICH10024S3V3 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for ICH10024S3V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1470-4322-ND
|
DigiKey | DC DC CONVERTER 3.3V 66W Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$88.4101 / $105.2500 | Buy Now |
DISTI #
209-ICH10024S3V3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 100W RoHS: Compliant | 0 |
|
$94.7300 / $105.2500 | Order Now |
DISTI #
70808772
|
RS | DC-DC Converter, 100W | XP Power ICH10024S3V3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$98.7600 / $107.3500 | RFQ |
DISTI #
ICH10024S3V3
|
TME | Converter: DC/DC, 100W, Uin: 18÷36V, Uout: 3.3VDC, Iout: 20A, THT, ICH Min Qty: 1 | 0 |
|
$101.9600 / $108.3700 | RFQ |
|
Neutron USA | Power Supply, DC-DC CONVERTER, 100W | 1 |
|
$243.7700 | Buy Now |
Part Details for ICH10024S3V3
ICH10024S3V3 CAD Models
ICH10024S3V3 Part Data Attributes
|
ICH10024S3V3
XP Power
Buy Now
Datasheet
|
Compare Parts:
ICH10024S3V3
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, METAL PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | METAL PACKAGE-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P9 | |
Length | 61 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |