Part Details for ICH10024WS24 by XP Power
Overview of ICH10024WS24 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for ICH10024WS24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82X2310
|
Newark | Dc/Dc Converter, 100W, 24V, 4.17A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:100W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:4.17A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power ICH10024WS24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.3200 / $137.2800 | Buy Now |
DISTI #
1470-ICH10024WS24-ND
|
DigiKey | DC DC CONVERTER 24V 100W Min Qty: 12 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$129.0408 | Buy Now |
DISTI #
209-ICH10024WS24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 100W, 4:1 INPUT RoHS: Compliant | 0 |
|
$123.5500 / $137.2800 | Order Now |
DISTI #
70808776
|
RS | DC-DC Converter, 100W, 4:1 INPUT | XP Power ICH10024WS24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$128.8200 / $140.0200 | RFQ |
|
Bristol Electronics | 26 |
|
RFQ | ||
DISTI #
ICH10024WS24
|
TME | Converter: DC/DC, 100W, Uin: 9÷36V, Uout: 24VDC, Iout: 4.17A, THT, ICH Min Qty: 1 | 0 |
|
$130.6300 / $172.8900 | RFQ |
Part Details for ICH10024WS24
ICH10024WS24 CAD Models
ICH10024WS24 Part Data Attributes
|
ICH10024WS24
XP Power
Buy Now
Datasheet
|
Compare Parts:
ICH10024WS24
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, METAL PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | METAL PACKAGE-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P9 | |
Length | 61 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |
Alternate Parts for ICH10024WS24
This table gives cross-reference parts and alternative options found for ICH10024WS24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICH10024WS24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-LC13-IW-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | ICH10024WS24 vs VI-LC13-IW-CC |
LPD150-024-24-PM-100 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Natel Engineering Company | ICH10024WS24 vs LPD150-024-24-PM-100 |
VI-MCW3-IW-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | ICH10024WS24 vs VI-MCW3-IW-CC |
VI-LCW3-MW-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | ICH10024WS24 vs VI-LCW3-MW-CC |
LPD150-024-24-VC-100 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Natel Engineering Company | ICH10024WS24 vs LPD150-024-24-VC-100 |
VI-MC13-MWH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | ICH10024WS24 vs VI-MC13-MWH1-CC |
TEQ100-2415WIR | 100 Watt DC/DC module, railway, 4:1 input, Chassis mount, Rugged design, increased shock and vibration resistance, with EMI Filter, encapsulated, high power block | Traco Power | ICH10024WS24 vs TEQ100-2415WIR |
TEP100-2415-CMF | 100 Watt DC/DC module, industrial, 2:1 input, Chassis mount, with EMI Filter, encapsulated, Half-Brick package | Traco Power | ICH10024WS24 vs TEP100-2415-CMF |
VI-LC13-EWH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | ICH10024WS24 vs VI-LC13-EWH1-CC |
VI-LCW3-EWH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | ICH10024WS24 vs VI-LCW3-EWH1 |