ICH12012A007V-007-R
Description: DC-DC Regulated Power Supply Module, 1 Output, 85W, Hybrid, SMT-14/12

Overview of ICH12012A007V-007-R by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for ICH12012A007V-007-R by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ICH12012A007V-007-
Avnet Americas Module DC-DC 1-OUT 0.7V to 8.5V 12A 85W 14-Pin SMD - Tape and Reel (Alt: ICH12012A007V-007-) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 400 $15.0702
$15.0702 Buy Now

CAD Models for ICH12012A007V-007-R by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICH12012A007V-007-R by TDK Corporation

ICH12012A007V-007-R
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
SMT-14/12
Reach Compliance Code
compliant
Factory Lead Time
22 Weeks
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
14 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
S-XXMA-N12
Length
12.2 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
12
Output Voltage-Max
8.5 V
Output Voltage-Min
0.7 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Surface Mount
YES
Technology
HYBRID
Terminal Form
NO LEAD
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
85 W
Trim/Adjustable Output
YES
Width
12.2 mm
Want to compare parts?
  1. ICH12012A007V-007-R
    TDK Corporation
    DC-DC Regulated Power Supply Module, 1 Output, 85W, Hybrid, SMT-14/12
    VS

Related Parts for ICH12012A007V-007-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICH12012A007V-007-R by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICH12012A007V-007-R by TDK Corporation

Select Manufacturer
Which Manufacturer of ICH12012A007V-007-R would you like to use for your alert(s)?
  • Please alert me when ICH12012A007V-007-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICH12012A007V-007-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICH12012A007V-007-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICH12012A007V-007-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICH12012A007V-007-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICH12012A007V-007-R by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: