Part Details for ICH5024WS24 by XP Power
Overview of ICH5024WS24 by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for ICH5024WS24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M3541
|
Newark | Dc/Dc Converter, 50W, 24V, 2.08A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:50W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:2.08A, Output Voltage - Output 2:-, Depth:61Mm Rohs Compliant: Yes |Xp Power ICH5024WS24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.4800 / $82.7100 | Buy Now |
DISTI #
94M7697
|
Newark | Isolated Board Mount Dc/Dc Converter, Half Brick, Fixed, Adjustable, Through Hole, 50 W, 24 V Rohs Compliant: Yes |Xp Power ICH5024WS24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.5500 | Buy Now |
DISTI #
1470-4356-ND
|
DigiKey | DC DC CONVERTER 24V 50W Min Qty: 1 Lead time: 10 Weeks Container: Box |
7 In Stock |
|
$69.4805 / $82.7100 | Buy Now |
DISTI #
209-ICH5024WS24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 50W, 4:1 INPUT RoHS: Compliant | 5 |
|
$69.4800 / $82.7100 | Buy Now |
DISTI #
70808810
|
RS | DC-DC Converter, 50W, 4:1 INPUT | XP Power ICH5024WS24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$75.3300 / $81.8800 | RFQ |
DISTI #
ICH5024WS24
|
TME | Converter: DC/DC, 50W, Uin: 9÷36V, Uout: 24VDC, Iout: 2.08A, 300kHz Min Qty: 1 | 0 |
|
$78.7000 / $104.1700 | RFQ |
DISTI #
1550989
|
element14 Asia-Pacific | DC/DC CONVERTER, 50W 24V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$75.0059 / $87.3715 | Buy Now |
DISTI #
1550989
|
Farnell | DC/DC CONVERTER, 50W 24V RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 3 Days Container: Each | 0 |
|
$49.6196 | Buy Now |
Part Details for ICH5024WS24
ICH5024WS24 CAD Models
ICH5024WS24 Part Data Attributes:
|
ICH5024WS24
XP Power
Buy Now
Datasheet
|
Compare Parts:
ICH5024WS24
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, METAL PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | METAL PACKAGE-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P9 | |
Length | 61 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |
Alternate Parts for ICH5024WS24
This table gives cross-reference parts and alternative options found for ICH5024WS24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICH5024WS24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-LCW3-IYH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | ICH5024WS24 vs VI-LCW3-IYH1 |
TD050-024-24C | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | ICH5024WS24 vs TD050-024-24C |
ICH5024S24 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, METAL PACKAGE-9 | XP Power | ICH5024WS24 vs ICH5024S24 |
PQA50-D24-S24-D | 24 Vdc, 2.08 A, 50 W, 18~36 Vdc Input Range | CUI Inc | ICH5024WS24 vs PQA50-D24-S24-D |
VI-LC13-MYH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | ICH5024WS24 vs VI-LC13-MYH1-CC |
VI-LC13-IY-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | ICH5024WS24 vs VI-LC13-IY-CC |
VI-LCW3-EY | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | ICH5024WS24 vs VI-LCW3-EY |
MT050-024-24C-NTP | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | ICH5024WS24 vs MT050-024-24C-NTP |
AM50E-2424S-NZ-ST | DC/DC Converter; Product Weight (grams): 57; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 50; Max Output current (A): 2.083; Efficiency (%): 91; Max Capacitive load (µF): 1000; Package type: 2x1; Mounting: Chassis; W (in): 1.24; L (in): 2.99; H (in): 0.84; W (mm): 31.5; L (mm): 76; H (mm): 21.2; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55032; EMC compliance 2: CISPR32; Case material: Aluminum alloy; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 60; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1; Ripple & Noise (mV p-p): 300; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1 | Aimtec | ICH5024WS24 vs AM50E-2424S-NZ-ST |
AM50E-2424S-NZ | DC/DC Converter; Product Weight (grams): 35; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 50; Max Output current (A): 2.083; Efficiency (%): 93; Max Capacitive load (µF): 1000; Package type: 2x1; Mounting: PCB; W (in): 1; L (in): 2; H (in): 0.46; W (mm): 25.4; L (mm): 50.8; H (mm): 11.8; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55022 Class B; Case material: Aluminum; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.3; Load Regulation %: ±0.3; Ripple & Noise (mV p-p): 120; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1 | Aimtec | ICH5024WS24 vs AM50E-2424S-NZ |