There are no models available for this part yet.
Overview of ICH7524S24 by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for ICH7524S24 by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82X2356
|
Newark | Dc/Dc Converter, 75W, 24V, 3.13A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:75W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:3.13A, Output Voltage - Output 2:-, Depth:61Mm Rohs Compliant: Yes |Xp Power ICH7524S24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.2300 / $93.1300 | Buy Now | |
DISTI #
1470-4378-ND
|
DigiKey | DC DC CONVERTER 24V 75W Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$78.2302 / $93.1300 | Buy Now | |
DISTI #
209-ICH7524S24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 75W RoHS: Compliant | 5 |
|
$78.2300 / $93.1300 | Buy Now | |
DISTI #
70808832
|
RS | DC-DC Converter, 75W | XP Power ICH7524S24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$89.2900 / $94.9900 | RFQ | |
DISTI #
ICH7524S24
|
TME | Converter: DC/DC, 75W, Uin: 18÷36V, Uout: 24VDC, Iout: 3.13A, THT, ICH Min Qty: 1 | 0 |
|
$95.8900 | RFQ | |
Neutron USA | Power Supply, DC-DC CONVERTER, 75W | 8 |
|
$227.0100 | Buy Now |
CAD Models for ICH7524S24 by XP Power
Part Data Attributes for ICH7524S24 by XP Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Part Package Code
|
MODULE
|
Package Description
|
,
|
Pin Count
|
9
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-MDMA-P9
|
Length
|
61 mm
|
Load Regulation-Max
|
0.2%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
9
|
Output Voltage-Max
|
26.4 V
|
Output Voltage-Min
|
21.6 V
|
Output Voltage-Nom
|
24 V
|
Package Body Material
|
METAL
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
13.2 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
75 W
|
Trim/Adjustable Output
|
YES
|
Width
|
57.9 mm
|
Alternate Parts for ICH7524S24
This table gives cross-reference parts and alternative options found for ICH7524S24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICH7524S24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPD150-024-24-VM-075 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Natel Engineering Company | ICH7524S24 vs LPD150-024-24-VM-075 |
TD075-024-24C | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Natel Engineering Company | ICH7524S24 vs TD075-024-24C |
LPD150-024-24-PM-075 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Natel Engineering Company | ICH7524S24 vs LPD150-024-24-PM-075 |
CQB75W-24S24 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, PLASTIC, QUARTER BRICK PACKAGE-8 | Cincon Electronics Corporation | ICH7524S24 vs CQB75W-24S24 |
VI-LCW3-EX | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | ICH7524S24 vs VI-LCW3-EX |
VI-LC13-CX-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | ICH7524S24 vs VI-LC13-CX-CC |
VI-LCW3-CX-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | ICH7524S24 vs VI-LCW3-CX-CC |
TEP75-2415WI-CMF | 75 Watt DC/DC module, railway, 4:1 input, Chassis mount, with EMI Filter, encapsulated, Half-Brick package | Traco Power | ICH7524S24 vs TEP75-2415WI-CMF |
ASD75-24S24Q-N | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, QUARTER BRICK PACKAGE-8 | Astrodyne TDI Power Supplies & EMI Filters | ICH7524S24 vs ASD75-24S24Q-N |
VHB75W-Q24-S24 | 24 Vdc, 3.12 A, 75 W, 9~36 Vdc Input Range | CUI Inc | ICH7524S24 vs VHB75W-Q24-S24 |
Related Parts for ICH7524S24
-
ICH7524S12Power Supply Modules
-
ST10F276Z5T3Microcontrollers
-
HRGOther Analog ICs
-
ICE2AS01GSwitching Regulator or Controllers
-
APT10053LNRPower Field-Effect Transistors
-
HV2Rectifier Diodes
-
ADM6320CY29ARJZ-R7Power Management Circuits
-
ICL7650CSDOperational Amplifiers
-
ICL3238EIAZ-TLine Driver or Receivers