Part Details for ICH7524WS05 by XP Power
Overview of ICH7524WS05 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for ICH7524WS05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82X2358
|
Newark | Dc/Dc Converter, 75W, 5V, 15A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:75W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:15A, Output Voltage - Output 2:-, Width:57.9Mm Rohs Compliant: Yes |Xp Power ICH7524WS05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.7000 / $103.2200 | Buy Now |
DISTI #
1470-4381-ND
|
DigiKey | DC DC CONVERTER 5V 75W Min Qty: 1 Lead time: 12 Weeks Container: Box |
10 In Stock |
|
$86.7006 / $103.2200 | Buy Now |
DISTI #
209-ICH7524WS05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 75W, 4:1 INPUT RoHS: Compliant | 5 |
|
$92.9000 / $103.2200 | Buy Now |
DISTI #
70808835
|
RS | DC-DC Converter, 75W, 4:1 INPUT | XP Power ICH7524WS05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$96.8700 / $105.3000 | RFQ |
DISTI #
ICH7524WS05
|
TME | Converter: DC/DC, 75W, Uin: 9÷36V, Uout: 5VDC, Iout: 15A, THT, ICH Min Qty: 1 | 0 |
|
$106.2700 | RFQ |
|
Neutron USA | Power Supply, DC-DC CONVERTER, 75W, 4:1INPUT | 15 |
|
$249.0300 | Buy Now |
Part Details for ICH7524WS05
ICH7524WS05 CAD Models
ICH7524WS05 Part Data Attributes
|
ICH7524WS05
XP Power
Buy Now
Datasheet
|
Compare Parts:
ICH7524WS05
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, METAL PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | METAL PACKAGE-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P9 | |
Length | 61 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |
Alternate Parts for ICH7524WS05
This table gives cross-reference parts and alternative options found for ICH7524WS05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICH7524WS05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC109171402 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, EIGHTH BRICK PACKAGE-8 | ABB Semiconductors | ICH7524WS05 vs CC109171402 |
HBS075YG-A91V | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | ICH7524WS05 vs HBS075YG-A91V |
07CY-60U05A | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, 1/8 BRICK PACKAGE-8 | Bel Fuse | ICH7524WS05 vs 07CY-60U05A |
EHHD015A0A41-SZ | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS AND REACH COMPLIANT, EIGHTH BRICK PACKAGE-8 | ABB Semiconductors | ICH7524WS05 vs EHHD015A0A41-SZ |
HBS075YG-A9 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | ICH7524WS05 vs HBS075YG-A9 |
VHK75W-Q24-S5-DIN | 5 Vdc, 10 A, 75 W, 9~36 Vdc Input Range | CUI Inc | ICH7524WS05 vs VHK75W-Q24-S5-DIN |
TEP75-2411WI-CMF | 75 Watt DC/DC module, railway, 4:1 input, Chassis mount, with EMI Filter, encapsulated, Half-Brick package | Traco Power | ICH7524WS05 vs TEP75-2411WI-CMF |
LPD150-024-05-PM-075 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Natel Engineering Company | ICH7524WS05 vs LPD150-024-05-PM-075 |
HBS075YG-AN1V | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | ICH7524WS05 vs HBS075YG-AN1V |
HBS075YG-ANT93H | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | ICH7524WS05 vs HBS075YG-ANT93H |