Part Details for ICH7524WS15 by XP Power
Overview of ICH7524WS15 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for ICH7524WS15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1470-ICH7524WS15-ND
|
DigiKey | DC DC CONVERTER 15V 75W Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$86.7006 / $103.2200 | Buy Now |
DISTI #
209-ICH7524WS15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 75W, 4:1 INPUT RoHS: Compliant | 0 |
|
$92.9000 / $103.2200 | Order Now |
DISTI #
70808837
|
RS | DC-DC Converter, 75W, 4:1 INPUT | XP Power ICH7524WS15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$86.7000 / $103.2200 | RFQ |
DISTI #
ICH7524WS15
|
TME | Converter: DC/DC, 75W, Uin: 9÷36V, Uout: 15VDC, Iout: 5A, 300kHz, THT Min Qty: 1 | 0 |
|
$106.2700 | RFQ |
Part Details for ICH7524WS15
ICH7524WS15 CAD Models
ICH7524WS15 Part Data Attributes
|
ICH7524WS15
XP Power
Buy Now
Datasheet
|
Compare Parts:
ICH7524WS15
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, METAL PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P9 | |
Length | 61 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |
Alternate Parts for ICH7524WS15
This table gives cross-reference parts and alternative options found for ICH7524WS15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICH7524WS15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-LC12-IX | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | ICH7524WS15 vs VI-LC12-IX |
ASD75-24S15Q | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, QUARTER BRICK PACKAGE-8 | Astrodyne TDI Power Supplies & EMI Filters | ICH7524WS15 vs ASD75-24S15Q |
HBS075YJ-ANT2V | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | ICH7524WS15 vs HBS075YJ-ANT2V |
HBS075YJ-AN3V | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | ICH7524WS15 vs HBS075YJ-AN3V |
HBS075YJ-AT81H | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | ICH7524WS15 vs HBS075YJ-AT81H |
HBS075YJ-ANT91H | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | ICH7524WS15 vs HBS075YJ-ANT91H |
EQU24-1575N | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, QUARTER-BRICK PACKAGE-8 | Fabrimex AG | ICH7524WS15 vs EQU24-1575N |
HBS075YJ-ANTT93V | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | ICH7524WS15 vs HBS075YJ-ANTT93V |
VI-LCW2-CXH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | ICH7524WS15 vs VI-LCW2-CXH1-CC |
HBS075YJ-ANTN92H | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | ICH7524WS15 vs HBS075YJ-ANTN92H |